Flexicon Reducer, Conduit Fitting, 16mm Nominal Size, 12mm, Nylon, Black
- RS Stock No.:
- 268-7423
- Mfr. Part No.:
- FPAX16-13-13B
- Manufacturer:
- Flexicon
Price Each**
€29.67
(exc. VAT)
€36.49
(inc. VAT)
Temporarily out of stock - back order for despatch 03-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €29.67 |
**price indicative
Related links
- Flexicon Reducer 16mm Nominal Size Nylon, Black
- Flexicon T Piece 16mm Nominal Size Nylon, Black
- Flexicon Reducer 34mm Nominal Size Nylon, Black
- Flexicon Reducer 28mm Nominal Size Nylon, Black
- Flexicon Reducer 21mm Nominal Size Nylon, Black
- Flexicon 90° Elbow 16mm Nominal Size Nylon 66 Grey IP66 IP68, IP69 rating
- Flexicon Conduit Clip 16mm Nominal Size Black
- Flexicon Straight 16mm Nominal Size Nylon 66, Black IP66 rating