Flexicon 90° Elbow, Conduit Fitting, 16mm Nominal Size, M16, Nylon 66, Black, Grey IP66, IP67, IP68, IP69 rating
- RS Stock No.:
- 124-0073
- Mfr. Part No.:
- FPAU16-BM16-90B
- Manufacturer:
- Flexicon
Bulk discount available
Price 1 Pack of 10
€26.83
(exc. VAT)
€33.00
(inc. VAT)
Temporarily out of stock - back order for despatch 25-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 4 | €26.83 | €2.683 |
5 - 14 | €21.46 | €2.146 |
15 + | €20.39 | €2.039 |
**price indicative
- RS Stock No.:
- 124-0073
- Mfr. Part No.:
- FPAU16-BM16-90B
- Manufacturer:
- Flexicon
Related links
- Flexicon 90° Elbow 16mm Nominal Size Nylon 66 Grey
- Flexicon 90° Elbow 21mm Nominal Size Nylon 66 Grey
- Flexicon 90° Elbow 42mm Nominal Size Nylon 66 Grey
- Flexicon Straight 16mm Nominal Size Nylon 66 Grey
- Flexicon Swivel 16mm Nominal Size Nylon 66 Grey
- Flexicon 90° Elbow 21mm Nominal Size Nylon 66, Black
- Flexicon 90° Elbow 28mm Nominal Size Nylon 66, Black
- Adaptaflex 90° Elbow 16mm Nominal Size Nylon 66, Black