Flexicon T Piece, Conduit Fitting, 16mm Nominal Size, 12mm, Nylon, Black
- RS Stock No.:
- 268-7424
- Mfr. Part No.:
- FPAX16TB
- Manufacturer:
- Flexicon
Subtotal (1 unit)**
€20.38
(exc. VAT)
€25.07
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €20.38 |
**price indicative
Related links
- Flexicon T Piece 16mm Nominal Size Nylon, Black
- Flexicon Reducer 16mm Nominal Size Nylon, Black
- Flexicon T Piece 28mm Nominal Size Nylon, Black
- Flexicon T Piece 21mm Nominal Size Nylon, Black
- Flexicon T Piece 42mm Nominal Size Nylon, Black
- Flexicon T Piece 34mm Nominal Size Nylon, Black
- Adaptaflex T Piece 16mm Nominal Size Nylon 66 IP67 rating
- Schneider Electric T Piece 16mm Nominal Size Grey IP40 rating