PMA Locknut, Conduit Fitting, 5mm Nominal Size, M25, Polyamide 6, Grey
- RS Stock No.:
- 287-9438
- Mfr. Part No.:
- GMN-M25
- Manufacturer:
- PMA
Price 1 Pack of 100**
€78.11
(exc. VAT)
€96.08
(inc. VAT)
Temporarily out of stock - back order for despatch 03-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €78.11 | €0.781 |
**price indicative
Related links
- PMA Flexible Fitting 17mm Nominal Size Polyamide 6, Black
- PMA Straight Connector 17mm Nominal Size Polyamide 6, Black
- PMA Conduit Clip 7mm Nominal Size Grey
- PMA Conduit Clip 10mm Nominal Size Grey
- PMA Flexible Fitting 10mm Nominal Size Polyamide 6, Grey
- PMA Flexible Fitting 10mm Nominal Size Polyamide 6, Grey
- Straight 17mm Nominal Size Polyamide 6, Black
- Flexible Fitting 23mm Nominal Size Polyamide 6, Black