Straight, Conduit Fitting, 23mm Nominal Size, M32, Polyamide 6, Black
- RS Stock No.:
- 289-1205
- Mfr. Part No.:
- BVND-M323GT
- Manufacturer:
- PMA
Price 1 Pack of 50**
€202.04
(exc. VAT)
€248.51
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €202.04 | €4.041 |
**price indicative
Related links
- Straight 29mm Nominal Size Polyamide 6, Black
- Straight Connector 23mm Nominal Size Polyamide 6, Black
- Straight 23mm Nominal Size Polyamide 6, Black
- PMA Straight 23mm Nominal Size Polyamide 6, Black
- Flexible Fitting 23mm Nominal Size Polyamide 6, Black
- Straight 29mm Nominal Size Polyamide 6, Black
- Straight 36mm Nominal Size Polyamide 6, Black
- Straight 12mm Nominal Size Polyamide 6, Black