PMA Terminal Sleeve, Conduit Fitting, 23mm Nominal Size, PA 6, Black
- RS Stock No.:
- 314-8537
- Mfr. Part No.:
- RKS-23
- Manufacturer:
- PMA
Bulk discount available
Price 1 Pack of 10**
€36.07
(exc. VAT)
€44.37
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 9 | €36.07 | €3.607 |
10 - 49 | €34.23 | €3.423 |
50 + | €32.39 | €3.239 |
**price indicative
- RS Stock No.:
- 314-8537
- Mfr. Part No.:
- RKS-23
- Manufacturer:
- PMA
Related links
- PMA Terminal Sleeve 29mm Nominal Size Black
- PMA Terminal Sleeve 12mm Nominal Size Black
- PMA Terminal Sleeve 17mm Nominal Size PA 6, Black
- PMA End Sleeve 23mm Nominal Size Black
- PMA Terminal Sleeve NW48 Nominal Size Black
- PMA Y Piece 23mm Nominal Size Black IP66 rating
- PMA Straight 23mm Nominal Size PA 6, Black IP68 rating
- PMA Straight 23mm Nominal Size PA 6, Black IP68 rating