PMA Terminal Sleeve, Conduit Fitting, 29mm Nominal Size, PA 6, Black
- RS Stock No.:
- 314-8559
- Mfr. Part No.:
- RKS-29
- Manufacturer:
- PMA
Bulk discount available
Price 1 Pack of 10**
€52.56
(exc. VAT)
€64.65
(inc. VAT)
26 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 - 9 | €52.56 | €5.256 |
10 - 49 | €49.93 | €4.993 |
50 + | €47.25 | €4.725 |
**price indicative
- RS Stock No.:
- 314-8559
- Mfr. Part No.:
- RKS-29
- Manufacturer:
- PMA
Related links
- PMA Terminal Sleeve 12mm Nominal Size Black
- PMA Terminal Sleeve 23mm Nominal Size Black
- PMA Terminal Sleeve 17mm Nominal Size PA 6, Black
- End Sleeve 29mm Nominal Size Black
- PMA Terminal Sleeve NW48 Nominal Size Black
- Abrasion Protection Sleeve 29mm Nominal Size Black
- PMA Straight 29mm Nominal Size PA 6, Black IP68 rating
- PMA Straight 29mm Nominal Size PA 6, Black IP68 rating