RS PRO Flange Coupler, Conduit Fitting, 25mm Nominal Size, 316 Stainless Steel, Silver
- RS Stock No.:
- 471-1338
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 4 units)*
€156.84
(exc. VAT)
€192.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 11 | €156.84 | €39.21 |
12 - 24 | €155.42 | €38.855 |
25 + | €154.02 | €38.505 |
*price indicative
- RS Stock No.:
- 471-1338
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Nominal Size | 25mm | |
Fitting Type | Flange Coupler | |
Material | 316 Stainless Steel | |
Colour | Silver | |
Finish | Satin | |
Standards Met | BS EN 60529:1992 - IEC 529:1989, UL | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Nominal Size 25mm | ||
Fitting Type Flange Coupler | ||
Material 316 Stainless Steel | ||
Colour Silver | ||
Finish Satin | ||
Standards Met BS EN 60529:1992 - IEC 529:1989, UL | ||
Related links
- RS PRO Flange Coupler 20mm Nominal Size Silver
- RS PRO Coupler 25mm Nominal Size Silver
- RS PRO Flange Coupler 25mm Nominal Size, Steel
- RS PRO Short Nipple 25mm Nominal Size Silver
- RS PRO Through Box 25mm Nominal Size Silver IP67 rating
- RS PRO Angle Box 25mm Nominal Size Silver IP67 rating
- RS PRO Terminal Box 25mm Nominal Size Silver IP67 rating
- RS PRO Male Bush 25mm Nominal Size Silver IP67 rating