RS PRO Male Bush, Conduit Fitting, 20mm Nominal Size, 316 Stainless Steel, Silver IP67 rating
- RS Stock No.:
- 471-1366
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 4 units)*
€79.82
(exc. VAT)
€98.18
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €79.82 | €19.955 |
5 - 8 | €79.10 | €19.775 |
9 - 14 | €78.38 | €19.595 |
15 - 29 | €77.66 | €19.415 |
30 + | €76.96 | €19.24 |
*price indicative
- RS Stock No.:
- 471-1366
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Nominal Size | 20mm | |
Fitting Type | Male Bush | |
Material | 316 Stainless Steel | |
Colour | Silver | |
IP Rating | IP67 | |
Finish | Satin | |
Standards Met | BS EN 60529:1992 - IEC 529:1989, UL | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Nominal Size 20mm | ||
Fitting Type Male Bush | ||
Material 316 Stainless Steel | ||
Colour Silver | ||
IP Rating IP67 | ||
Finish Satin | ||
Standards Met BS EN 60529:1992 - IEC 529:1989, UL | ||
Related links
- RS PRO Male Bush 25mm Nominal Size Silver IP67 rating
- RS PRO Through Box 20mm Nominal Size Silver IP67 rating
- RS PRO Terminal Box 20mm Nominal Size Silver IP67 rating
- RS PRO 3 Way Tee Box 20mm Nominal Size Silver IP67 rating
- RS PRO Angle Box 20mm Nominal Size 316 Stainless Steel, Silver IP67 rating
- RS PRO Angle Box 25mm Nominal Size Silver IP67 rating
- RS PRO Through Box 25mm Nominal Size Silver IP67 rating
- RS PRO Terminal Box 25mm Nominal Size Silver IP67 rating