Kopex Locknut, Conduit Fitting, 25mm Nominal Size, M25, Brass, Metallic
- RS Stock No.:
- 738-8376
- Mfr. Part No.:
- 7TCA297020R0381 WHMB05
- Manufacturer:
- Kopex
67 In stock for delivery within 2 working days
Price 1 Pack of 10
€67.30
(exc. VAT)
€82.78
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | €67.30 | €6.73 |
10 - 49 | €63.94 | €6.394 |
50 + | €60.51 | €6.051 |
*price indicative
- RS Stock No.:
- 738-8376
- Mfr. Part No.:
- 7TCA297020R0381 WHMB05
- Manufacturer:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Kopex Conduit Fitting, 33mm Across Flats, Hex Locknut - WHMB Series - WHMB05
Need to secure the connections in your cabled electrical equipment? Go with this conduit fitting from Kopex. This hex locknut lets you fasten and position cable glands and ensures that wiring in your network stays firmly connected. The standardised M25 thread on this unit is compatible with a wide variety of connecting components, so it's a versatile piece of kit. As it's made of brass alloy, you can rest assured that this durable product will keep kicking even in harsh work areas.
Features & Benefits
Thickness of 2mm assures you that it's a space-saving component
Corrosion-resistant brass body lets you use it in areas with high levels of ambient water vapour
Hexagonal design is a breeze to fasten and allows for a swift and simple setup
Corrosion-resistant brass body lets you use it in areas with high levels of ambient water vapour
Hexagonal design is a breeze to fasten and allows for a swift and simple setup
Applications
Automation systems
Electrical instrumentation
Telecommunications sector
Data cabling
Electrical instrumentation
Telecommunications sector
Data cabling
Can I use this product to wire up a large electrical system?
Yes, you can. As this conduit fitting comes in packs of 10 x locknuts, this product allows you to mount multiple cable glands in larger electrical systems.
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Locknut |
Thread Size | M25 |
Material | Brass |
Colour | Metallic |
Standards Met | CE |
Series | WHM |