ABB Straight-Swivel External Thread, Conduit Fitting, 25mm Nominal Size, M25, Nickel Plated Brass, Metallic
- RS Stock No.:
- 266-4483
- Mfr. Part No.:
- 7TCA296100R0159
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 06-08-2024, delivery within 2 working days
Price 1 Pack of 10
€11,094.72
(exc. VAT)
€13,646.51
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €11,094.72 | €1,109.472 |
*price indicative
- RS Stock No.:
- 266-4483
- Mfr. Part No.:
- 7TCA296100R0159
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The ABB nickel plated brass straight fitting with swivel external thread has M25 thread size.
IP68 rating
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Straight-Swivel External Thread |
Thread Size | M25 |
Material | Nickel Plated Brass |
Colour | Metallic |
Series | Adaptaflex |