Phoenix Contact Transition Sleeve, Conduit Fitting, 29mm Nominal Size, TPE, Black
- RS Stock No.:
- 858-6142
- Mfr. Part No.:
- 3240979
- Manufacturer:
- Phoenix Contact
Price 1 Box of 25**
€65.73
(exc. VAT)
€80.85
(inc. VAT)
Temporarily out of stock - back order for despatch 28-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €65.73 | €2.629 |
**price indicative
- RS Stock No.:
- 858-6142
- Mfr. Part No.:
- 3240979
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Transition Sleeve 12mm Nominal Size Black
- Phoenix Contact Transition Sleeve 10mm Nominal Size Black
- Phoenix Contact Transition Sleeve 16.5mm Nominal Size Black
- Phoenix Contact Transition Sleeve 37mm Nominal Size Black
- Phoenix Contact Transition Sleeve 8mm Nominal Size Black
- PMA Terminal Sleeve 29mm Nominal Size Black
- Abrasion Protection Sleeve 29mm Nominal Size Black
- End Sleeve 29mm Nominal Size Black