Flexicon Fixed External Thread Fitting, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP66, IP67, IP68, IP69
- RS Stock No.:
- 872-6160
- Mfr. Part No.:
- LTP16-M20-EXD
- Manufacturer:
- Flexicon
Bulk discount available
Subtotal (1 unit)*
€85.95
(exc. VAT)
€105.72
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 24 September 2025
- Plus 999,999,990 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €85.95 |
5 - 14 | €68.77 |
15 + | €65.35 |
*price indicative
- RS Stock No.:
- 872-6160
- Mfr. Part No.:
- LTP16-M20-EXD
- Manufacturer:
- Flexicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Flexicon | |
Nominal Size | 16mm | |
Fitting Type | Fixed External Thread Fitting | |
Thread Size | M20 | |
Material | Brass | |
Colour | Silver | |
IP Rating | IP66, IP67, IP68, IP69 | |
Finish | Nickel Plated | |
Series | LTP EXD | |
Standards Met | BS EN IEC 61386, CE 0518 Marked, EX, IEC, PCT, REACH Compliant, RoHS Compliant | |
Select all | ||
---|---|---|
Brand Flexicon | ||
Nominal Size 16mm | ||
Fitting Type Fixed External Thread Fitting | ||
Thread Size M20 | ||
Material Brass | ||
Colour Silver | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Finish Nickel Plated | ||
Series LTP EXD | ||
Standards Met BS EN IEC 61386, CE 0518 Marked, EX, IEC, PCT, REACH Compliant, RoHS Compliant | ||
Related links
- Flexicon Fixed External Thread Fitting 20mm Nominal Size Brass IP67 IP69
- Flexicon Fixed External Thread Fitting 25mm Nominal Size Brass IP67 IP69
- Flexicon External Thread Fitting 16mm Nominal Size Brass IP66 IP68, IP69 rating
- Flexicon 45° Elbow 20mm Nominal Size Brass IP67, IP68 rating
- Flexicon Fixed External Thread Fitting 20mm Nominal Size Brass IP68 rating
- Flexicon 90° Elbow 20mm Nominal Size Brass IP67, IP68 rating
- HellermannTyton Fixed External Thread Fitting 20mm Nominal Size Brass, Silver IP54 rating
- Flexicon External Thread Fitting 20mm Nominal Size 316 Stainless Steel IP66 IP68, IP69