Flexicon External Thread Fitting, Conduit Fitting, 16mm Nominal Size, M20, Brass IP66, IP67, IP68, IP69 rating
- RS Stock No.:
- 124-0040
- Mfr. Part No.:
- LTP16-M20-C
- Manufacturer:
- Flexicon
Bulk discount available
Subtotal (1 pack of 10 units)*
€76.97
(exc. VAT)
€94.67
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €76.97 | €7.697 |
5 - 14 | €61.57 | €6.157 |
15 + | €58.49 | €5.849 |
*price indicative
- RS Stock No.:
- 124-0040
- Mfr. Part No.:
- LTP16-M20-C
- Manufacturer:
- Flexicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Flexicon | |
Nominal Size | 16mm | |
Fitting Type | External Thread Fitting | |
Thread Size | M20 | |
Material | Brass | |
IP Rating | IP66, IP67, IP68, IP69 | |
Finish | Nickel Plated | |
Series | LTP - C | |
Select all | ||
---|---|---|
Brand Flexicon | ||
Nominal Size 16mm | ||
Fitting Type External Thread Fitting | ||
Thread Size M20 | ||
Material Brass | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Finish Nickel Plated | ||
Series LTP - C | ||
Related links
- Flexicon Fixed External Thread Fitting 16mm Nominal Size Brass IP67 IP69
- Flexicon Swivel 16mm Nominal Size Brass IP66 IP68, IP69K rating
- Flexicon Straight 16mm Nominal Size Brass IP66 IP68, IP69 rating
- Flexicon Fixed External Thread Fitting 20mm Nominal Size Brass IP68 rating
- Flexicon External Thread Fitting 20mm Nominal Size 316 Stainless Steel IP66 IP68, IP69
- Flexicon External Thread Fitting 16mm Nominal Size 316 Stainless Steel IP66 IP68, IP69
- Flexicon External Thread Fitting 16mm Nominal Size 316 Stainless Steel IP66 IP68, IP69K
- Flexicon Fixed External Thread Fitting 20mm Nominal Size Brass IP67 IP69