Arnould ICTA Conduit, 20 mm Nominal Diameter, Uncoated, Plastic, Blue 100 m
- RS Stock No.:
- 217-790
- Mfr. Part No.:
- 05120
- Manufacturer:
- Arnould
Image representative of range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€72.72
(exc. VAT)
€89.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | €72.72 | €0.727 | - |
| 10 - 49 | €69.07 | €0.691 | 5% |
| 50 + | €65.45 | €0.655 | 9% |
*price indicative
- RS Stock No.:
- 217-790
- Mfr. Part No.:
- 05120
- Manufacturer:
- Arnould
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arnould | |
| Nominal Diameter | 20mm | |
| Material | Plastic | |
| Coating Material | Uncoated | |
| Product Type | Conduit | |
| Series | ICTA | |
| Colour | Blue | |
| Length | 100m | |
| IP Rating | IP55, IP54 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61386-22 | |
| Select all | ||
|---|---|---|
Brand Arnould | ||
Nominal Diameter 20mm | ||
Material Plastic | ||
Coating Material Uncoated | ||
Product Type Conduit | ||
Series ICTA | ||
Colour Blue | ||
Length 100m | ||
IP Rating IP55, IP54 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61386-22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ICTA Conduits
These blue (RAL 5010) polypropylene ICTA sleeves protect wires and cables.
Flameproof and suitable for precast concrete (NFC 15 100)
For fitting where visible or enclosed for installations in domestic buildings
Approvals
EN 61386-22
Supplied with
Wire-puller to make running cables easier.
