RS PRO, 25 mm Nominal Diameter, Galvanised Steel, Grey
- RS Stock No.:
- 228-801
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 8 units)*
€260.62
(exc. VAT)
€320.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €260.62 | €32.578 | - |
| 10 - 49 | €247.60 | €30.95 | 4% |
| 50 + | €234.56 | €29.32 | 9% |
*price indicative
- RS Stock No.:
- 228-801
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Colour | Grey | |
| Length | 3.75m | |
| Thread Size | M25 | |
| Standards/Approvals | BS 4568 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Colour Grey | ||
Length 3.75m | ||
Thread Size M25 | ||
Standards/Approvals BS 4568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Steel Conduit
Black enamelled or galvanised heavy gauge welded steel conduit. Threaded at both ends and supplied with one coupling per 3·75 m length with the choice of 20 mm or 25 mm sizes. A wide selection of fittings and accessories are available to assist in the most demanding or effortless installations.
Conforms to BS4568
For Conduit Cables see stock no. 381-012 typically
For Cable and Wire pulling lubricants see stock no. 196-3407 typically
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
