RS PRO Conduit, 25 mm Nominal Diameter, Uncoated, Plastic, Grey 5 m
- RS Stock No.:
- 429-666
- Distrelec Article No.:
- 304-18-750
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 5 metres)*
€15.16
(exc. VAT)
€18.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €15.16 | €3.032 |
*price indicative
- RS Stock No.:
- 429-666
- Distrelec Article No.:
- 304-18-750
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 25mm | |
| Coating Material | Uncoated | |
| Material | Plastic | |
| Product Type | Conduit | |
| Colour | Grey | |
| Length | 5m | |
| IP Rating | IP55 | |
| Resistance Features | Diesel Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Minimum Bend Radius | 31mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 25mm | ||
Coating Material Uncoated | ||
Material Plastic | ||
Product Type Conduit | ||
Colour Grey | ||
Length 5m | ||
IP Rating IP55 | ||
Resistance Features Diesel Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Minimum Bend Radius 31mm | ||
- COO (Country of Origin):
- TW
IP55 conduit
A low cost flame retardant, general purpose conduit resilient to prolonged flexing and vibration. Manufactured from extrusion drawn polyethylene.
IP55 conduit (when used with compatible fittings, available separately)
Conduit -50 → 100°C, fittings -25 → 50°C operating temperature
Crush resistant to BS6099
Resistant to: nitric acid, sulphuric acid, detergent, diesel and white spirit
