NEMIQ LIGHTFLEX Conduit, 21.3 mm Nominal Diameter, Polyamide, Polyamide, Black
- RS Stock No.:
- 440-468
- Distrelec Article No.:
- 302-46-193
- Mfr. Part No.:
- LIGHTFLEX 22
- Manufacturer:
- NEMIQ
Subtotal (1 reel of 50 metres)*
€88.40
(exc. VAT)
€108.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €88.40 | €1.768 |
*price indicative
- RS Stock No.:
- 440-468
- Distrelec Article No.:
- 302-46-193
- Mfr. Part No.:
- LIGHTFLEX 22
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Nominal Diameter | 21.3mm | |
| Material | Polyamide | |
| Coating Material | Polyamide | |
| Product Type | Conduit | |
| Series | LIGHTFLEX | |
| Colour | Black | |
| IP Rating | IP66 | |
| Resistance Features | Fire Resistant, Halogen Free, Oil Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | Vd TÜV/GGVS, ADR CGVS, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Nominal Diameter 21.3mm | ||
Material Polyamide | ||
Coating Material Polyamide | ||
Product Type Conduit | ||
Series LIGHTFLEX | ||
Colour Black | ||
IP Rating IP66 | ||
Resistance Features Fire Resistant, Halogen Free, Oil Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals Vd TÜV/GGVS, ADR CGVS, RoHS | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- DE
The NEMIQ Corrugated conduit PA6 black NW22 has an inner diameter (ID) of 21.3mm and an outer diameter (OD) of 25.4mm.
Degree of protection IP66
Colour Black
Material Polyamide 6
