Capri CAPRIPLAST Flexible Conduit, 16 mm Nominal Diameter, PVC, Steel Galvanised, Grey 50 m
- RS Stock No.:
- 747-606
- Mfr. Part No.:
- CAP321600
- Manufacturer:
- Capri
Image representative of range
Subtotal (1 reel of 50 metres)*
€222.13
(exc. VAT)
€273.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €222.13 | €4.443 |
*price indicative
- RS Stock No.:
- 747-606
- Mfr. Part No.:
- CAP321600
- Manufacturer:
- Capri
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Nominal Diameter | 16mm | |
| Material | Steel Galvanised | |
| Coating Material | PVC | |
| Product Type | Flexible Conduit | |
| Series | CAPRIPLAST | |
| Colour | Grey | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Nominal Diameter 16mm | ||
Material Steel Galvanised | ||
Coating Material PVC | ||
Product Type Flexible Conduit | ||
Series CAPRIPLAST | ||
Colour Grey | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
The Capri Composite Corrugated Conduit is a reliable protective solution designed for electrical installations requiring safety and flexibility. Manufactured from galvanized steel with simple stapling and covered in grey vacuum‑applied PVC, it combines mechanical strength with flame‑retardant properties. Its compliance with EN 61386‑1 and EN 61386‑23 standards ensures dependable performance in professional applications.
Continuous operating temperature range from minus 5°C to Plus 60°C
Crush resistance capacity of 1250 N for strong mechanical protection
Tensile resistance capacity of 500 N for secure cable retention
