Flexicon FU Conduit, 10 mm Nominal Diameter, Uncoated, Galvanised Steel, Grey 50 m

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 metres)*

€143.41

(exc. VAT)

€176.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
1 - 4€143.41€2.868
5 - 14€114.72€2.294
15 +€109.00€2.18

*price indicative

RS Stock No.:
124-0018
Mfr. Part No.:
FU10-50M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

10mm

Coating Material

Uncoated

Material

Galvanised Steel

Product Type

Conduit

Series

FU

Colour

Grey

Length

50m

IP Rating

IP40

Minimum Operating Temperature

-100°C

Resistance Features

Fire Resistant, Anti-Static, High Mechanical Strength

Maximum Operating Temperature

300°C

Standards/Approvals

LUL Standard 1-085-A3, EN 61386, London Underground Certificate No. 296

Hazardous Area Certification

No

Minimum Bend Radius

25mm

COO (Country of Origin):
GB

FU Galvanised Steel Conduit


Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

High mechanical strength

Highly flexible

Inherently low fire hazard (LFH)

Fully compliant with LUL Standard 1-085 (Cert. No. 296)

Temperature range: -100°C to +300°C

IP rating: IP40

Colour: natural (zinc self colour)

Flexicon Flexible Conduit


Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy