Flexicon FU Conduit, 16 mm Nominal Diameter, Uncoated, Galvanised Steel, Grey 25 m
- RS Stock No.:
- 124-0020
- Mfr. Part No.:
- FU16-25M
- Manufacturer:
- Flexicon
Get a bulk buy discount
Add 5 more to save 19%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
€101.92
(exc. VAT)
€125.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €101.92 | €4.077 | - |
| 5 - 14 | €81.54 | €3.262 | 19% |
| 15 + | €77.46 | €3.098 | 23% |
*price indicative
- RS Stock No.:
- 124-0020
- Mfr. Part No.:
- FU16-25M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 16mm | |
| Material | Galvanised Steel | |
| Coating Material | Uncoated | |
| Product Type | Conduit | |
| Series | FU | |
| Colour | Grey | |
| Length | 25m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Resistance Features | Fire Resistant, High Mechanical Strength, Anti-Static | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | EN 61386, LUL Standard 1-085-A3, London Underground Certificate No. 296 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 16mm | ||
Material Galvanised Steel | ||
Coating Material Uncoated | ||
Product Type Conduit | ||
Series FU | ||
Colour Grey | ||
Length 25m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Resistance Features Fire Resistant, High Mechanical Strength, Anti-Static | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals EN 61386, LUL Standard 1-085-A3, London Underground Certificate No. 296 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- GB
FU Galvanised Steel Conduit
Flexicon FU System galvanised steel, helically wound flexible conduit.
Typical applications include underfloor wiring in office blocks.
High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
