Flexicon LTP Conduit, 32 mm Nominal Diameter, PVC, Steel, Black 25 m

Subtotal (1 reel of 25 metres)*

€535.55

(exc. VAT)

€658.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€535.55€21.422

*price indicative

RS Stock No.:
124-0039
Mfr. Part No.:
LTP32B-25M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

32mm

Coating Material

PVC

Material

Steel

Product Type

Conduit

Series

LTP

Colour

Black

Length

25m

IP Rating

IP67, IP69, IP66, IP68

Minimum Operating Temperature

-20°C

Resistance Features

Vibration Resistant, Self-Extinguishing, UV Resistant, Oil Resistant, Shock Resistant

Maximum Operating Temperature

105°C

Standards/Approvals

EN 61373 Cat 2, Russian FirSafety CertificatNo. 000166, EN 61386-1, Lloyds Register of shipping Typ, EN 61386-2-3

Hazardous Area Certification

No

Minimum Bend Radius

135mm

COO (Country of Origin):
GB

LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight


LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.

Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.

Galvanised, helically wound steel with smooth wipe-clean PVC coating

Oil resistant and self extinguishing

IP rating: IP66 + IP67 + IP68 (5 bar) + IP69

PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases

Temperature range: -20°C to +105°C

Flexicon Flexible Conduit


Approvals

CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy