Adaptaflex KFS Conduit, 16 mm Nominal Diameter, PVC, White 10 m

Get a bulk buy discount

Add 10 more to save €12.60

View bulk pricing options

Subtotal (1 reel of 10 metres)*

€25.81

(exc. VAT)

€31.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9€25.81€2.581-
10 - 49€24.55€2.455€12.60
50 +€23.23€2.323€129.00

*price indicative

RS Stock No.:
250-7783
Mfr. Part No.:
KFS16/W/10M
Manufacturer:
Adaptaflex
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptaflex

Nominal Diameter

16mm

Material

PVC

Product Type

Conduit

Series

KFS

Colour

White

Length

10m

IP Rating

IP40, IP65

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 50086

Hazardous Area Certification

No

Minimum Bend Radius

20mm

COO (Country of Origin):
GB

ABB KFS Series Conduit, Flexible, 16mm Outer Diameter - KFS16/W/10M


This conduit is an essential component for electrical installations, designed specifically to offer flexibility and durability in various applications. With a nominal diameter of 16mm and a length of 10 metres, this flexible PVC conduit provides a versatile solution for protecting electrical wiring. Its robust design ensures it meets industry standards, making it suitable for both indoor and outdoor use.

Features & Benefits


• Made from high-quality PVC for enhanced durability

• Flexible design allows for easy installation in tight spaces

• IP40 and IP65 ratings offer protection against dust and moisture

• Meets EN50086 standards for reliable performance

Applications


• Used in various electrical installations requiring flexible wiring protection

• Ideal for automation and mechanical systems where space is limited

• Effective in environments needing both IP40 and IP65 protection

What are the temperature limits for operational use?


This conduit functions effectively within a temperature range from -5°C to +60°C, accommodating both low and high operational conditions.

How does the flexible nature benefit installation processes?


The flexible design allows for easy manipulation and routing around obstacles, simplifying installation in challenging spaces without compromising protection.

What standards does this conduit meet for performance?


It complies with the EN50086 standard, which guarantees quality and reliability in electrical installations.

What is the importance of the minimum bend radius?


The minimum bend radius of 20mm prevents damage during installation, ensuring longevity and performance in challenging configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy