ABB Adaptaflex Flexible Conduit, 20 mm Nominal Diameter, PVC, Galvanised Steel, Black 25 m

Subtotal (1 reel of 25 metres)*

€683.38

(exc. VAT)

€840.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€683.38€27.335

*price indicative

RS Stock No.:
266-4450
Mfr. Part No.:
7TCA296030R0140
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

20mm

Coating Material

PVC

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Black

Length

25m

IP Rating

IP68, IP69

Thread Size

40 mm

Minimum Operating Temperature

-50°C

Resistance Features

Liquid Resistant

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

ATEX

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 20mm Nominal Diameter, Black - 7TCA296030R0140


This flexible conduit provides protective routing for cables and wiring in demanding industrial settings. It combines a galvanised steel core with a PVC coating to resist liquids and environmental ingress, enabling secure cable management where exposure to harsh conditions and temperature extremes is expected.

Features and Benefits:


• IP68 and IP69 rated to prevent water and dust ingress under pressure
• ATEX certified for use in explosive atmospheres
• Operates between -50°C and 130°C for wide thermal ranges
• Minimum bend radius 80mm for Compact installation routing
• Supplied in a 25m length to reduce jointing requirements
• Thread connection sized at 40mm for robust terminations

Applications


• Suitable for routing control cables in hazardous area panels
• Ideal for wiring in process automation plants with washdowns
• Used with motor and drive installations requiring thermal resilience
• Can be used for fieldbus and signal cabling in outdoor enclosures

What construction provides mechanical protection and flexibility?


A galvanised steel inner element gives tensile strength and crush resistance while the outer PVC layer maintains flexibility and shields against liquids and abrasion.

How does the product cope with routine high-temperature exposure?


The materials specified permit continuous operation up to 130°C, making it appropriate for cable runs near heat sources or within heated cabinets.

Which regulatory approvals does it meet for material and chemical safety?


It complies with REACH and RoHS standards and carries CE marking for conformity with applicable directives.

How does the conduit perform in pressurised cleaning environments?


The high ingress protection rating ensures maintained sealing during high-pressure washdowns and steam-cleaning procedures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy