Plustek PCLG Conduit, 36 mm Nominal Diameter, Polyamide, Black
- RS Stock No.:
- 285-8618
- Distrelec Article No.:
- 110-85-097
- Mfr. Part No.:
- PCLG-36B.30 BK
- Manufacturer:
- Plustek
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 285-8618
- Distrelec Article No.:
- 110-85-097
- Mfr. Part No.:
- PCLG-36B.30 BK
- Manufacturer:
- Plustek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plustek | |
| Nominal Diameter | 36mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | PCLG | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | UL 1696/CSA C22.2 No. 227.3-05 | |
| Select all | ||
|---|---|---|
Brand Plustek | ||
Nominal Diameter 36mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series PCLG | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals UL 1696/CSA C22.2 No. 227.3-05 | ||
- COO (Country of Origin):
- CH
The conduit is a very flexible and medium-duty cable protection solution, suitable for a variety of applications. With features like good mechanical strength, self-extinguishing properties, and compatibility with various fittings, this conduit offers reliable performance in demanding environments.
Very flexible conduit for easy installation
Good mechanical strength for durability
Self-extinguishing for added safety
Compatible with PMAFIX, PMA Smart Line, and PMAGRIP fittings for versatile use
Temperature range from -50°C to +105°C continuous, with short-term capability up to +160°C
UL and CSA certified for quality assurance
