PMA, 17 mm Nominal Diameter, Polyamide 6, Black
- RS Stock No.:
- 287-9433
- Mfr. Part No.:
- CYFT-17B.100
- Manufacturer:
- PMA
Subtotal (1 reel of 100 metres)*
€449.58
(exc. VAT)
€552.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €449.58 | €4.496 |
*price indicative
- RS Stock No.:
- 287-9433
- Mfr. Part No.:
- CYFT-17B.100
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 17mm | |
| Product Type | Conduit | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 17mm | ||
Product Type Conduit | ||
Material Polyamide 6 | ||
Colour Black | ||
Length 100m | ||
- COO (Country of Origin):
- CH
ABB Conduit, 17mm Nominal Diameter, 100m Length - CYFT-17B.100
This conduit provides flexible cable protection for medium to severe duty installations, supplying a continuous protective route for wiring in industrial and building environments. Manufactured from polyamide 6 with a black finish, it is supplied as a long roll for extended runs and is suitable where a resilient, flexible protective sleeve is required for metric 20 installations.
Features & Benefits
• Polyamide 6 construction resists impact and abrasion
• Flexible corrugated design enables tight routing around obstacles
• Black colour reduces light exposure and improves concealment
• Medium/severe service rating supports demanding industrial use
• Supplied as a long roll for uninterrupted runs
• Flexible corrugated design enables tight routing around obstacles
• Black colour reduces light exposure and improves concealment
• Medium/severe service rating supports demanding industrial use
• Supplied as a long roll for uninterrupted runs
**Applications**
• Suitable for routing control and signal cables in machine enclosures
• Ideal for cable protection in vehicle building and mobile equipment
• Used with conduit fittings for building installation wiring runs
• Can be used for protecting harnesses in automation cabinets
• Ideal for cable protection in vehicle building and mobile equipment
• Used with conduit fittings for building installation wiring runs
• Can be used for protecting harnesses in automation cabinets
What type of wall thickness and service level does it provide?
The product is specified for medium to severe service, offering a sturdier wall profile than light-duty conduits to withstand mechanical wear in industrial settings.
How is the product packaged for site installation?
It is delivered as a long continuous roll to facilitate long uninterrupted cable runs and reduce the need for frequent joints on site.
Which materials and finish are used to improve chemical and environmental resistance?
The conduit is MADE from polyamide 6 with a black finish, chosen for its resistance to oils and many chemicals encountered in electrical and mechanical environments.
Which nominal conduit size accommodates common metric cabling?
The conduit is intended for a nominal width compatible with a 17mm internal routing, suitable for typical metric 20 cable arrangements.
