PMA Conduit, 17 mm Nominal Diameter, Polyamide, Grey
- RS Stock No.:
- 289-1257
- Mfr. Part No.:
- CYLT-17S.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
€205.69
(exc. VAT)
€253.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €205.69 | €4.114 |
*price indicative
- RS Stock No.:
- 289-1257
- Mfr. Part No.:
- CYLT-17S.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 17mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 17mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Colour Grey | ||
- COO (Country of Origin):
- CH
The PMA flexible conduit is made of polyamide and nylon 6 materials.
It has application in machines
Length 50 m
