Schneider Electric Actassi Conduit, Aluminium, Grey
- RS Stock No.:
- 288-2130
- Mfr. Part No.:
- NSYCRTA1U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€72.72
(exc. VAT)
€89.45
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.72 |
*price indicative
- RS Stock No.:
- 288-2130
- Mfr. Part No.:
- NSYCRTA1U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Aluminium | |
| Product Type | Conduit | |
| Series | Actassi | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Aluminium | ||
Product Type Conduit | ||
Series Actassi | ||
Colour Grey | ||
- COO (Country of Origin):
- ES
The Schneider Electric 19 inch plain plate made of aluminium is designed for use in Actassi enclosures. With a thickness of 3mm and an anodized surface finish, this front panel offers durability and a sleek appearance, making it ideal for various enclosure applications.
Aluminium construction for enhanced strength and longevity
Anodized surface finish for a professional look
1U rack unit size for easy installation in Actassi enclosures
Mounting support on both front and rear of 19" racks
Compatible with Actassi, Spacial SF S, SF E, VDM, PLA enclosures
Related links
- Schneider Electric Grey
- Schneider Electric Aluminium Push Button, NU55
- Schneider Electric Aluminium Brushed Gland Plate 495 mm L for Use with Panelset S3Hd
- Schneider Electric Aluminium Roller Shutter Switch, NU35
- Schneider Electric Aluminium Brushed Gland Plate 510 mm L for Use with Thalassa
- Schneider Electric Aluminium Cable Rod ISM20 116mm
- Schneider Electric Aluminium Rack Panel, 3 U 15mm
- Schneider Electric Aluminium Cover Plate Socket Electrical Socket
