NEMIQ, 4.5 mm Nominal Diameter, Polyamide 6, Black

Subtotal (1 reel of 50 metres)*

€67.30

(exc. VAT)

€82.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50 +€1.346€67.30

*price indicative

RS Stock No.:
288-4738
Distrelec Article No.:
302-46-199
Mfr. Part No.:
LIGHTFLEX 4.5
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Nominal Diameter

4.5mm

Product Type

Conduit

Material

Polyamide 6

Series

LIGHTFLEX

Colour

Black

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

ADR, Vd TÜV/GGVS

Minimum Bend Radius

10mm

COO (Country of Origin):
DE
The conduit tubing offers IP66 protection, ensuring resistance against dust and water ingress. Made from Polyamide 6, it provides durability and flexibility, with a tensile strength of 300N. This tubing is commonly used to protect and route electrical wiring in various indoor and outdoor applications where robustness and weather resistance are required.

Standards met TUV, ADR

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy