HellermannTyton, 8.5 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black, Black
- RS Stock No.:
- 289-1005
- Mfr. Part No.:
- 169-22850 IWS8.5-PA6-BK
- Manufacturer:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-1005
- Mfr. Part No.:
- 169-22850 IWS8.5-PA6-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 8.5 mm | |
| Material | Polyamide 6, Polyamide 6 | |
| Colour | Black, Black | |
| Product Type | Flexible Conduit | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 8.5 mm | ||
Material Polyamide 6, Polyamide 6 | ||
Colour Black, Black | ||
Product Type Flexible Conduit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton IWS corrugated flexible conduits are typically used to route and protect wiring in cars and commercial vehicles, control panels and machines.
Good mechanical protection and abrasion resistance
Highly flexible
Good resistance to oils, fuels and solvents
