PMA Conduit, 36 mm Nominal Diameter, Polyamide, Black
- RS Stock No.:
- 289-1270
- Mfr. Part No.:
- LLPA-36A.30
- Manufacturer:
- PMA
Subtotal (1 reel of 30 metres)*
€307.49
(exc. VAT)
€378.21
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €307.49 | €10.25 |
*price indicative
- RS Stock No.:
- 289-1270
- Mfr. Part No.:
- LLPA-36A.30
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 36mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 36mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Colour Black | ||
- COO (Country of Origin):
- CH
The PMA flexible conduit is made of polyamide and nylon 6.
It has application in machines
Length 30 m
