Lapp Contractor Pack Conduit, 21mm Nominal Diameter, Steel Spring Wire, Grey
- RS Stock No.:
- 668-4516
- Mfr. Part No.:
- (1) x 64453700 & (10) x 55501330
- Manufacturer:
- Lapp
Subtotal (1 kit)*
€293.48
(exc. VAT)
€360.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit |
|---|---|
| 1 + | €293.48 |
*price indicative
- RS Stock No.:
- 668-4516
- Mfr. Part No.:
- (1) x 64453700 & (10) x 55501330
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Nominal Diameter | 21mm | |
| Material | Steel Spring Wire | |
| Conduit Type | Contractor Pack | |
| Outer Diameter | 21mm | |
| Colour | Grey | |
| Interior Diameter | 16mm | |
| Length | 10m | |
| IP Rating | IP65 | |
| Thread Size | M20 | |
| Coating Material | Polyurethane | |
| Maximum Operating Temperature | +80°C | |
| Series | SILVYN FD-PU | |
| Minimum Bend Radius | 21 mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Nominal Diameter 21mm | ||
Material Steel Spring Wire | ||
Conduit Type Contractor Pack | ||
Outer Diameter 21mm | ||
Colour Grey | ||
Interior Diameter 16mm | ||
Length 10m | ||
IP Rating IP65 | ||
Thread Size M20 | ||
Coating Material Polyurethane | ||
Maximum Operating Temperature +80°C | ||
Series SILVYN FD-PU | ||
Minimum Bend Radius 21 mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Related links
- Lapp Contractor Pack Conduit Steel Spring Wire, Grey
- PMA Flexible Contractor Pack Conduit Plastic, Black
- Flexicon 45° Elbow 21mm Nominal Size Nylon
- Flexicon Straight 21mm Nominal Size Nylon 66, Black
- Flexicon 90° Elbow 21mm Nominal Size Nylon 66, Black
- RND Hose Clamp 21mm Nominal Size Stainless Steel, Grey
- Lapp Polyurethane Grey
- Lapp Polyurethane Grey
