Adaptaflex XF Xtraflex Conduit, 25 mm Nominal Diameter, Unplasticised Polyvinyl chloride Spiral, Polyvinyl Chloride

Image representative of range

Get a bulk buy discount

Add 10 more to save €120.30

View bulk pricing options

Subtotal (1 reel of 30 metres)*

€240.89

(exc. VAT)

€296.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9€240.89€8.03-
10 - 49€228.86€7.629€120.30
50 +€216.82€7.227€1,203.50

*price indicative

RS Stock No.:
731-4236
Mfr. Part No.:
7TCA296060R0121 XF25/30M
Manufacturer:
Adaptaflex
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptaflex

Nominal Diameter

25mm

Material

Polyvinyl Chloride (Unplasticised) (Spiral)

Coating Material

Unplasticised Polyvinyl chloride Spiral

Product Type

Conduit

Series

XF Xtraflex

Colour

Black

Length

30m

IP Rating

IP65

Minimum Operating Temperature

-5°C

Resistance Features

Self-Extinguishing, Impact Resistant, UV Resistant, Low Smoke

Maximum Operating Temperature

60°C

Standards/Approvals

REACH Compliant, RoHS Compliant

Hazardous Area Certification

No

Minimum Bend Radius

50mm

Adaptaflex Conduit, IP65 Rating, 50mm Minimum Bend Radius - XF Xtraflex Series - XF25/30M


Want to get your cables under cover? Turn to this Adaptaflex conduit. It's strong yet bendy, thanks to its spiral shape and sturdy PVC material. When connected to fittings as part of the Adaptaseal system, it delivers an IP65-rated level of protection, which means it stands up to low-pressure water jets and all levels of dust contamination. With a minimum bend radius of 50mm, the conduit handles installation in complex setups without suffering kinks or damage.

Features & Benefits


• High UV resistance means it shrugs off ageing when used outside

• Flame-resistant, so is self-extinguishing and won't contribute to a fire

• Performs reliably in a broad operating temperature range between -5°C and +60°C

Applications


• Transportation infrastructure

• Electrical installation and repair

• Data management systems

What's the diameter of this conduit?


The nominal diameter of this conduit is 25mm, with an outer diameter of 27.5mm and interior diameter of 22mm. This makes it a slim, compact choice for use where space is limited.

How long is the conduit?


It comes in a generous 30m length, which you can use as a single long run or cut to size as needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy