Adaptaflex Flexible Conduit, 20mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 829-0242
- Mfr. Part No.:
- 7TCA296130R0009 LFH-SP20/50M
- Manufacturer:
- Adaptaflex
Subtotal (1 reel of 50 metres)*
€530.35
(exc. VAT)
€652.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €530.35 | €10.607 |
*price indicative
- RS Stock No.:
- 829-0242
- Mfr. Part No.:
- 7TCA296130R0009 LFH-SP20/50M
- Manufacturer:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 20mm | |
| Material | Galvanised Steel | |
| Conduit Type | Flexible | |
| Outer Diameter | 21.5mm | |
| Colour | Black | |
| Interior Diameter | 16.9mm | |
| Length | 50m | |
| IP Rating | IP54, IP65 | |
| Coating Material | Low Fire Hazard Polyolefin | |
| Maximum Operating Temperature | +105 °C°C, +90°C | |
| Series | LFH-SP | |
| Minimum Bend Radius | 45 mm | |
| Standards Met | CE Compliant, EN61386-22, Lloyds Register of Shipping Type Approval, London Underground, NF | |
| Minimum Operating Temperature | -25 °C°C, -5°C | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 20mm | ||
Material Galvanised Steel | ||
Conduit Type Flexible | ||
Outer Diameter 21.5mm | ||
Colour Black | ||
Interior Diameter 16.9mm | ||
Length 50m | ||
IP Rating IP54, IP65 | ||
Coating Material Low Fire Hazard Polyolefin | ||
Maximum Operating Temperature +105 °C°C, +90°C | ||
Series LFH-SP | ||
Minimum Bend Radius 45 mm | ||
Standards Met CE Compliant, EN61386-22, Lloyds Register of Shipping Type Approval, London Underground, NF | ||
Minimum Operating Temperature -25 °C°C, -5°C | ||
Related links
- Adaptaflex Flexible 20mm Nominal Diameter Black
- Adaptaflex Flexible Conduit Galvanised Steel, Metal
- HellermannTyton Flexible Conduit Galvanised Steel, Black
- Adaptaflex Polyolefin Black
- Adaptaflex Polyvinyl Chloride Black
- Kopex Flexible Conduit Galvanised Steel, Blue
- RS PRO Flexible Conduit Galvanised Steel, Metal
- HellermannTyton Flexible Conduit Galvanised Steel, Grey
