Ragni Swivel Tip Adapter, Head
- RS Stock No.:
- 648-224
- Mfr. Part No.:
- RPSH192
- Manufacturer:
- Ragni
Subtotal (1 unit)*
€31.33
(exc. VAT)
€38.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.33 |
*price indicative
- RS Stock No.:
- 648-224
- Mfr. Part No.:
- RPSH192
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Connector Type | Swivel Tip Adapter | |
| Product Type | Head | |
| Material | Cast Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 232mm | |
| Series | RPSH | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Connector Type Swivel Tip Adapter | ||
Product Type Head | ||
Material Cast Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 232mm | ||
Series RPSH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Pole Sander Head measuring 232mm x 81mm. It features a swivel head connected to an extension pole by a female thread, allowing for easy manoeuvrability as it turns 180°.
Sander head is equipped with double rubber pad lock clamps
Securely hold sandpaper in place
Related links
- Teledyne LeCroy ZD Series ZD1000 Oscilloscope Probe 1.2 GHz Right Angle Connector, Swivel Tip
- Keysight Technologies N4847A Retractable Hook Tip Adapter Oscilloscope Adapter, For Use With 10070D/73D/74D Series
- Tektronix TDP Series TDP1500 Oscilloscope Probe 1.5 GHz BNC Connector
- Keysight Technologies N4831A Sprung Hook Tip Adapter Sprung Hook, For Use With N2870A Series 2.5 mm Passive Probes
- Keysight Technologies PP0002A Oscilloscope Probe 800 MHz, BNC to Probe Tip Adapter Connector
- Fluke Networks Probe Tip Adapter for FI-500 FiberInspector Micro, FI-500TP-SCF
- Fluke Networks Probe Tip Adapter for FI-500 FiberInspector Micro, FI-500TP-STF
- Ragni Carbon Steel
