RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5 mm
- RS Stock No.:
- 180-9108
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€23.52
(exc. VAT)
€28.93
(inc. VAT)
In Stock
- 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €23.52 | €2.352 |
| 5 - 9 | €23.04 | €2.304 |
| 10 + | €22.58 | €2.258 |
*price indicative
- RS Stock No.:
- 180-9108
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Slot Nut | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 5 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M4 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 12mm | |
| Product System | 20 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Slot Nut | ||
Product Type Connecting Component | ||
Compatible Groove Size 5 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M4 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 12mm | ||
Product System 20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
RS PRO Size 5 Roll in T-Slot Nut (M4)
A strong and hardwearing T-slot nut designed to fit in a size 5 groove. Featuring a spring loaded ball bearing the T-slot nut is designed to roll into position enabling easy installation vertically and at awkward angles.;The T-slot nut features an M4 thread and is compatible with Size 5 slot groove size. Constructed from Stainless Steel with a protective Zinc plating the T-slot nut is tough, resistant to corrosion and suitable for harsh industrial environments.;The T-slot nut is compatible with the RS PRO Aluminium struts with a 20mm slot profile and enables the connection of structural profile accessories.
Features and Benefits
T-slot nut;Stainless Steel construction;Spring loaded ball bearing;Dimensions of 12 x 8 x 4.2mm ;Suitable for size 5 groove profile;Compatible with Aluminium struts with a 20mm slot profile
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO M4 T-Slot Nut Strut Profile 20 mm, Groove Size 5 mm
- RS PRO M4 T-Slot Nut Strut Profile 20 mm Round Tube Size 4 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 20 mm, Groove Size 8 mm
- RS PRO M5 T-Slot Nut Strut Profile 20 mm, Groove Size 5 mm
- RS PRO M3 T-Slot Nut Strut Profile 20 mm, Groove Size 5 mm
- RS PRO M4 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
- RS PRO M4 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M4 T-Slot Nut Strut Profile 6 mm, Groove Size 6 mm
