RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6 mm
- RS Stock No.:
- 180-9118
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€36.72
(exc. VAT)
€45.17
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €36.72 | €3.672 |
| 5 - 9 | €36.00 | €3.60 |
| 10 + | €35.24 | €3.524 |
*price indicative
- RS Stock No.:
- 180-9118
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Slot Nut | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M5 | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 28mm | |
| Product System | 30 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Slot Nut | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M5 | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 28mm | ||
Product System 30 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Roll-in double T-slot nut for Slot 6
Related links
- RS PRO M5 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 5 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- FlexLink M5 T-Slot Nut Strut Profile 30 mm Groove Size 7.2 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- RS PRO M5 T-Slot Nut Strut Profile 20 mm, Groove Size 5 mm
- RS PRO M5 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
- RS PRO M5 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm, Round Tube Size
