RS PRO M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6 mm
- RS Stock No.:
- 180-9127
- Distrelec Article No.:
- 304-17-043
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
In Stock
- 205 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €18.13 | €1.813 |
| 5 - 9 | €17.75 | €1.775 |
| 10 + | €17.41 | €1.741 |
*price indicative
- RS Stock No.:
- 180-9127
- Distrelec Article No.:
- 304-17-043
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | T-Slot Nut | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Product System | 30 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type T-Slot Nut | ||
Product Type Connecting Component | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Product System 30 | ||
Standards/Approvals RoHS | ||
RS PRO Size 6 Roll in T-Slot Nut (M6)
A strong and hardwearing T-slot nut designed to fit in a size 6 groove. Featuring a self aligning spring leaf the T-slot nut is designed to roll into position enabling easy installation vertically and at awkward angles.;The T-slot nut features an M6 thread and is compatible with Size 6 groove size. Constructed from Stainless Steel with a protective Zinc plating the T-slot nut is tough, resistant to corrosion and suitable for harsh industrial environments.;The T-slot nut is compatible with the RS PRO Aluminium struts with a 30mm slot profile and enables the connection of structural profile accessories.
Features and Benefits
T-slot nut;Stainless Steel construction;Spring leaf;Dimensions of 16 x 11 x 5.5mm ;Suitable for size 6 groove profile;Compatible with Aluminium struts with a 30mm slot profile
Applications
Related links
- RS PRO M6 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 6 mm
- FlexLink M6 T-Slot Nut Strut Profile 30 mm Groove Size 7.2 mm
- RS PRO M6 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- RS PRO M6 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm, Round Tube Size
- RS PRO M4 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
