Bosch Rexroth M4 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 197-1318
- Mfr. Part No.:
- 3842514928
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€175.90
(exc. VAT)
€216.36
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.90 | €1.759 |
*price indicative
- RS Stock No.:
- 197-1318
- Mfr. Part No.:
- 3842514928
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M4 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M4 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.
Profile finishing is not required
Related links
- Bosch Rexroth M4 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- RS PRO M4 T-Slot Nut Strut Profile 30 mm Round Tube Size 4 mm
