Bosch Rexroth M5 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 197-1346
- Mfr. Part No.:
- 3842536601
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€360.33
(exc. VAT)
€443.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €360.33 | €3.603 |
*price indicative
- RS Stock No.:
- 197-1346
- Mfr. Part No.:
- 3842536601
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | T-Slot Nut | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M5 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16.5mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type T-Slot Nut | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M5 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16.5mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
The Bosch Rexroth's T-NUT series is Standard element for secure, conductive connections & Stop for correct positioning in the profile slot.
Profile finishing is not required
Insulating cover cap for decoupling directly grounded components; for use with T-nuts for 8 mm slots in a 10 mm slot
Related links
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- RS PRO M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 5 mm
- RS PRO M5 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
