Bosch Rexroth M8 T-Slot Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 197-1360
- Mfr. Part No.:
- 3842536603
- Manufacturer:
- Bosch Rexroth
Subtotal (1 bag of 10 units)*
€38.35
(exc. VAT)
€47.17
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 08 December 2026
- Plus 40 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €38.35 | €3.835 |
*price indicative
- RS Stock No.:
- 197-1360
- Mfr. Part No.:
- 3842536603
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Slot Nut | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Slot Nut | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, T-Slot Nut Connector Type, M8 Thread - 3842536603
Looking for a reliable link to hold loads and frames on your strut profiles? Choose this connecting component from Bosch Rexroth. Thanks to a groove retention force between 6000 and 18000N, it takes the strain in heavy-duty situations. The unit is made of stainless steel, so it's rugged enough to withstand the rigorous cleaning and disinfection that come with cleanroom environments. As this material also doubles as a good conductor, it fits the bill for electrical installations.
Features & Benefits
• Fits 40, 45, 50 and 60mm strut profiles for versatility
• ESD-protected to ensure safety around sensitive devices
• M8 thread for simple and time-saving screw-in installation
Applications
• Food production industry
• Marine engineering
• Warehouses
What accessories should I use with this component?
You should use this connecting component with the included insulating cap to decouple components that are directly grounded.
Alternative for the Bosch parts
197-1359 → 276-8175
Related links
- Bosch Rexroth M8 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- RS PRO M8 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm, Round Tube Size
- Bosch Rexroth M4 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Flange Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- RS PRO M4 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm, Round Tube Size
- RS PRO M6 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm, Round Tube Size
