Bosch Rexroth M5 Straddling Nut, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
- RS Stock No.:
- 197-1372
- Mfr. Part No.:
- 3842111988
- Manufacturer:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-1372
- Mfr. Part No.:
- 3842111988
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Straddling Nut | |
| Fits Groove Size | 10mm | |
| Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M5 | |
| Fits Tube Diameter | M5 | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 11.6mm | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Straddling Nut | ||
Fits Groove Size 10mm | ||
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M5 | ||
Fits Tube Diameter M5 | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
Length 11.6mm | ||
Product Family Bosch Rexroth | ||
RoHS Status: Exempt
The Bosch Rexroth's straddling nut expander series is used for attaching light accessories such as cable fasteners or rings.
Easy assembly by clipping into the profile groove
Profile finishing: not required
Profile finishing: not required
Related links
- Bosch Rexroth M5 Straddling Nut Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M5 Swivel-In Connecting Component 45 mm 60 mm, Groove Size
- Bosch Rexroth M5 Sliding Block Connecting Component 45 mm 60 mm, Groove Size
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth Sliding Element Strut Profile 40 mm 50 mm Groove Size 10mm
