Bosch Rexroth M4 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 197-1400
- Mfr. Part No.:
- 3842547824
- Manufacturer:
- Bosch Rexroth
Subtotal (1 bag of 10 units)*
€51.96
(exc. VAT)
€63.91
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €51.96 | €5.196 |
*price indicative
- RS Stock No.:
- 197-1400
- Mfr. Part No.:
- 3842547824
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M4 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M4 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, T-Slot Stone Type, 2200N Groove Retention Force - 3842547824
Strength and flexibility join forces in this connecting component from Bosch Rexroth. The T-slot stone unit is used to establish a secure link between aluminium profiles. It serves as a stable platform to hold your fasteners on the structural element's groove. This allows you to form firm, weld-free bonds anywhere along the length of the profile. As the connector has a swivel-in design with an integrated spring, it's easy to assemble, saving time and hassle.
Features & Benefits
• Groove retention strength of 2200N makes it suitable for heavy-duty applications
• Stainless steel body resists corrosion and impact, so it's fit for harsh environments
• ESD-safe, making it suitable for use in electrically sensitive work areas
Applications
• Research laboratories
• Process and packaging equipment
• Furniture manufacturing industry
What strut profile sizes is this component compatible with?
This unit is sized to achieve a precise fit with 30mm strut profiles with an 8mm groove size.
Related links
- Bosch Rexroth M4 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Connecting Component Groove Size 8 mm
- RS PRO M4 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Swivel-In Connecting Component Groove Size 6 mm
