Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm
- RS Stock No.:
- 200-7290
- Mfr. Part No.:
- 3842501587
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€64.79
(exc. VAT)
€79.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €64.79 | €6.479 |
| 5 - 9 | €62.20 | €6.22 |
| 10 - 24 | €60.89 | €6.089 |
| 25 + | €59.61 | €5.961 |
*price indicative
- RS Stock No.:
- 200-7290
- Mfr. Part No.:
- 3842501587
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Bosch Rexroth Connecting Component, Mounting Bracket Type, Die-Cast Zinc Body - 3842501587
Use this Bosch Rexroth connecting component to put together the pieces of your structural system. Screwing it into two surfaces keeps them fixed at right angles for a sturdy and reliable fit. The centering lugs offer a hassle-free way of securing it in an 8mm slot profile, ensuring a speedy setup. As it's made from die-cast zinc, this bracket is strong enough to withstand dings and bashes.
Features & Benefits
• Supplied in packs of 10 to keep you in good supply
• Removable centering lugs let you mount the component on a plate for versatile use
• Galvanised steel fasteners are corrosion-resistant, so they hold up in steamy work areas
• Small size of 28 (L) x 28 (W) x 20mm (D), so it's a space-saving component
Applications
• Commercial structures
• DIY projects
• Workshop fitting
How much does this unit weigh?
This connecting component weighs just 34g, so it doesn't put a strain on your mounting surface.
Related links
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Foundation Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Inner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Connecting Component 40 mm 50 mm Groove Size
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 mm, Groove Size 8 mm
