Bosch Rexroth Bracket 45/90, Connecting Component
- RS Stock No.:
- 200-7344
- Mfr. Part No.:
- 3842548864
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Subtotal (1 pack of 10 units)*
€27.53
(exc. VAT)
€33.86
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €27.53 | €2.753 |
| 5 - 9 | €26.40 | €2.64 |
| 10 - 24 | €25.91 | €2.591 |
| 25 + | €25.36 | €2.536 |
*price indicative
- RS Stock No.:
- 200-7344
- Mfr. Part No.:
- 3842548864
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Bracket 45/90 | |
| Material | Polypropylene | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 86mm | |
| Standards/Approvals | No | |
| Series | FS7 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Bracket 45/90 | ||
Material Polypropylene | ||
Structural Element Type Connector Bracket & Joint | ||
Length 86mm | ||
Standards/Approvals No | ||
Series FS7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Angular Cover Cap For Brackets, Fits 45mm Strut Profile - 3842548864
Finish off your structural system with this connecting component from Bosch Rexroth. With its triangular shape, this cover cap is built to fit over silver-painted and standard right-angled foundation brackets. It helps you achieve a neat finish when you're fixing profile struts to bases, plates and floors. As it covers over your fixings, it keeps them free from dirt to reduce corrosion and speed up cleaning. It also cuts out the risk of scrapes or snagging, so boosts workplace safety.
Features & Benefits
• No profile finishing is needed, saving you time
• Weighs just 23.85g, so it puts no strain on your build
Applications
• Fulfillment facilities
• Food and drink production
• Domestic storage
• Chemical processing
• Packaging industry
What's this cover cap made from?
It's made from rigid and durable polypropylene, giving it reliable resistance to heat, chemicals and fatigue.
Related links
- Bosch Rexroth Bracket 45/90, Connecting Component
- Bosch Rexroth Bracket, Connecting Component
- Bosch Rexroth Bracket Groove Size 8 to 10 mm²
- Bosch Rexroth 11 Quick Connector 90° Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M8 Supporting Bracket, Connecting Component Bracket
- Bosch Rexroth 90° Connector Round Tube Size 28 mm
- Bosch Rexroth Drive Head Strut Profile 90 x 90 mm
