Bosch Rexroth 11 90° Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 401-387
- Mfr. Part No.:
- 3842 535 465
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€72.99
(exc. VAT)
€89.78
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €72.99 | €7.299 |
| 5 - 9 | €70.06 | €7.006 |
| 10 + | €68.61 | €6.861 |
*price indicative
- RS Stock No.:
- 401-387
- Mfr. Part No.:
- 3842 535 465
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | 90° Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | 11 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | MGE | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type 90° Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size 11 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Product System MGE | ||
Standards/Approvals ESD | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, Single Bolt Type, Galvanised Steel - MGE Series - 3842 535 465
Need to link your strut profiles at right angles? Go for this connecting component from Bosch Rexroth. It works with an anti-torsion element to hold two structural elements together at 90°. Thanks to its durable galvanised steel body, this unit holds out against impact and corrosion, making it suitable for use in harsh environments. Its standard D11 thread makes assembly easy and time-efficient, without the need for specialist tools.
Features & Benefits
• Cover cap prevents contamination from dust and dirt to boost performance
• Retention force of 500N for use in demanding conditions
• ESD-safe for use around sensitive equipment
Applications
• Construction sites
• Transportation industry
• Machine building
• Retail units
What strut profile sizes is this connector compatible with?
This unit is designed for a 30mm strut profile with 8mm groove sizes, so you get a precise fit.
Related links
- Bosch Rexroth 11 Quick Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth 11 Quick Connector Strut Profile 30 mm 45 mm 60 mm, Groove Size 10
- Bosch Rexroth 17 90° Connector Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth 17 Quick Connector Strut Profile 40 mm 50 mm Groove Size 10 mm,
- Bosch Rexroth 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth M6 90° Connector Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S8 Cube Connector Strut Profile 30 mm, Groove Size 8 mm
