Bosch Rexroth M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 236-7193
- Mfr. Part No.:
- 3842523525
- Manufacturer:
- Bosch Rexroth
Subtotal (1 box of 100 units)*
€338.65
(exc. VAT)
€416.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €338.65 | €3.387 |
*price indicative
- RS Stock No.:
- 236-7193
- Mfr. Part No.:
- 3842523525
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angle Bracket | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 30mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angle Bracket | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 30mm | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Bosch Rexroth Connecting Component, Angle Bracket Connector Type, M6 Thread - designLINE Series - 3842523525
Looking to connect two strut profiles at a right angle? Pick up this angle bracket connecting component from Bosch Rexroth. It's made of diecast aluminium that resists impacts and corrosion, so you can be sure of its performance in the long haul. Centering lugs are on hand to stop the unit from twisting, making it easy to assemble structures that remain stable, even in vibration-prone environments. Installing this bracket's a breeze as it slides smoothly into the 30mm slot of a profile strut.
Features & Benefits
• No need for profile finishing, to minimise installation time
• ESD-safe, so it's suitable to use around sensitive devices
• Compatible with a cover cap (267-0720) to keep dust and dirt out and support long-lasting performance
Applications
• Off-shore rigs
• Oil and gas plants
• Construction sites
What groove size is this connector compatible with?
This product is designed for an 8mm groove, ensuring that you get a precise fit.
Related links
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Inner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 to 10 mm²
- RS PRO M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Connecting Component 40 mm 50 mm Groove Size
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 mm, Groove Size 8 mm
