Elesa Base Clamp, Connecting Component, Groove Size 18 mm, Tube Size 18 mm
- RS Stock No.:
- 252-7143
- Mfr. Part No.:
- 600111-C9
- Manufacturer:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€70.40
(exc. VAT)
€86.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €70.40 | €7.04 |
| 5 - 9 | €67.58 | €6.758 |
| 10 + | €66.19 | €6.619 |
*price indicative
- RS Stock No.:
- 252-7143
- Mfr. Part No.:
- 600111-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Connecting Component | |
| Connector Type | Base Clamp | |
| Compatible Groove Size | 18 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 45mm | |
| Compatible Tube Size | 18 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-AB | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Connecting Component | ||
Connector Type Base Clamp | ||
Compatible Groove Size 18 mm | ||
Material Stainless Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 45mm | ||
Compatible Tube Size 18 mm | ||
Standards/Approvals RoHS | ||
Series TCC-AB | ||
The Elesa makes this clamps for connecting purpose with mounting base.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
Related links
- Elesa M8 Base Clamp Round Tube Size 30 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa 2-Way Connector Groove Size 18 mm, Round Tube Size 30 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 12 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 16 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 15 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 14 mm
- Elesa M8 Clamp Groove Size 30 mm, Round Tube Size 30 mm
