Elesa M8 Base Clamp, Connecting Component, Tube Size 30 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€48.49

(exc. VAT)

€59.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€48.49€9.698
5 - 9€46.55€9.31
10 +€45.59€9.118

*price indicative

RS Stock No.:
252-7166
Mfr. Part No.:
600435-C9
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Connector Type

Base Clamp

Product Type

Connecting Component

Thread Size

M8

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Structural Element Type

Connecting Clamp

Length

40mm

Compatible Tube Size

30 mm

Standards/Approvals

RoHS

Series

TCC-PBF

The Elesa makes this Mounting base for hinged joints. A base with external teeth can be joined to a clamp with internal teeth or a base without teeth to a clamp without teeth, to create a hinged joint.

Glass-fibre reinforced polyamide based (PA) technopolymer material

The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy