FlexLink M6 Mounting Plate, Connecting Component, Strut Profile 44 x 48 mm, Groove Size 11 mm
- RS Stock No.:
- 261-2144
- Mfr. Part No.:
- XCFB 44
- Manufacturer:
- FlexLink
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
Temporarily out of stock
- 65 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.69 |
| 5 - 9 | €17.00 |
| 10 + | €16.64 |
*price indicative
- RS Stock No.:
- 261-2144
- Mfr. Part No.:
- XCFB 44
- Manufacturer:
- FlexLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | Mounting Plate | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 11 mm | |
| Compatible Strut Profile | 44 x 48 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 100mm | |
| Product System | XC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type Mounting Plate | ||
Product Type Connecting Component | ||
Compatible Groove Size 11 mm | ||
Compatible Strut Profile 44 x 48 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 100mm | ||
Product System XC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE

Mounting Plate XC, XF and XD
To connect beams end to beam side. The holes in the end of the beam must be deburred and threaded (M5 rolled). Use a countersunk screw to attach the plate to the beam end then secure to the T-slot of the beam side.
Note
Fixings not included
Related links
- FlexLink M6 Mounting Plate Strut Profile 44 x 48 mm, Groove Size 5.5 mm
- FlexLink Mounting Plate Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Fastener Yoke Strut Profile 44 x 48 mm Round Tube Size 18 mm
- FlexLink M6 Adjustable Bracket Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M6 Extruded Angle Bracket Strut Profile 40 to 80 mm², Groove Size 11 mm
- FlexLink M6 Hinge Strut Profile 44 x 48 mm, Groove Size 6 mm
- FlexLink M6 Multi-Block Strut Profile 44 x 48 mm, Groove Size 6 mm
